Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,733.850 |
5+ | Kč4,355.142 |
10+ | Kč4,165.788 |
25+ | Kč3,881.882 |
50+ | Kč3,408.372 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,733.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HH86-01
Order Code1781425
Product RangeW2E200
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM607CFM
Noise Rating61dBA
Power Rating80W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP44
Air Flow - m3/min17m³/min
Product RangeW2E200
SVHCLead (14-Jun-2023)
Product Overview
The W2E200-HH86-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.5mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 2550/2800RPM Speed rating
- 64/80W Rated power
- 60/65°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
17m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
607CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E200
Technical Docs (2)
Alternatives for W2E200-HH86-01
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2