Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA20-01
Order Code2575906
Product RangeW2E208 Series
Technical Datasheet
17 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,964.776 |
5+ | Kč5,815.550 |
10+ | Kč5,666.575 |
25+ | Kč5,368.123 |
50+ | Kč5,070.173 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,964.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA20-01
Order Code2575906
Product RangeW2E208 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size260mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating87W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating390mA
IP RatingIP44
Air Flow - m3/min-
Product RangeW2E208 Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
260mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3100rpm
Current Rating
390mA
Air Flow - m3/min
-
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
-
Power Rating
87W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E208 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.618367