Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,042.775 |
5+ | Kč5,559.233 |
10+ | Kč5,317.462 |
25+ | Kč4,967.345 |
50+ | Kč4,779.746 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,042.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-HP06-01
Order Code2748465
Product RangeW2E250
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM997CFM
Noise Rating70dBA
Power Rating125W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating550mA
IP Rating-
Air Flow - m3/min28.25m³/min
Product RangeW2E250
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2700rpm
Current Rating
550mA
Air Flow - m3/min
28.25m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
997CFM
Power Rating
125W
Power Connection Type
Terminals
IP Rating
-
Product Range
W2E250
Technical Docs (2)
Alternatives for W2E250-HP06-01
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7