Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,313.258 |
5+ | Kč3,968.158 |
10+ | Kč3,795.607 |
25+ | Kč3,537.032 |
50+ | Kč3,105.406 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,313.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4S200-HK04-01
Order Code2748468
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size200mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM265CFM
Noise Rating-
Power Rating30W
Rated Speed1590rpm
Power Connection TypeTerminals
Current Rating210mA
IP RatingIP44
Air Flow - m3/min7.5m³/min
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1590rpm
Current Rating
210mA
Air Flow - m3/min
7.5m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
265CFM
Power Rating
30W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2