Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,134.387 |
5+ | Kč8,951.804 |
10+ | Kč8,768.971 |
25+ | Kč8,586.389 |
50+ | Kč8,403.556 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,134.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4S250-DI02-06
Order Code1011725
Product RangeS
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size370mm
External Depth138mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating54dBA
Power Rating-
Rated Speed1620rpm
Power Connection TypeTerminals
Current Rating530mA
IP RatingIP44
Air Flow - m3/min16.667m³/min
Product RangeS
SVHCLead (14-Jun-2023)
Product Overview
The W4S250-DI02-06 is a Ø250mm AC axial fan housed within a square wall plate
- Suitable for 50 and 60 Hz supply frequency
- Class B insulation
- Includes inlet guard
- Integrated thermal overload protection, automatic re-start
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
370mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
1620rpm
Current Rating
530mA
Air Flow - m3/min
16.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
138mm
Air Flow - CFM
590CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
IP44
Product Range
S
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4