Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1100/NEO/BLK/F
Order Code3254743
Technical Datasheet
2 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.275 |
10+ | Kč73.234 |
20+ | Kč70.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1100/NEO/BLK/F
Order Code3254743
Technical Datasheet
Diameter16mm
Height5.2mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diameter
16mm
Magnet Material
Neodymium
SVHC
No SVHC (21-Jan-2025)
Height
5.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007