Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.104 |
Price for:Each
Minimum: 1
Multiple: 1
Kč111.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE752NEO
Order Code4531298
Diameter10mm
Height20mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
E752NEO is a neodymium NdFeB deep pot bi-pole magnet. It is ideal for positioning, holding and clamping applications. There are two mild steel pole pieces (circular segment shaped) with a magnet between the mild steel poles.
- Brass pot with mild steel pole pieces
- N35 grade nickel plated magnet material
- Diameter ground to H6 tolerance
- 80°C max operating temperature
- 10mm diameter
- 20mm height
- 4.5Kg pull force
- 20 units/pack
Technical Specifications
Diameter
10mm
Magnet Material
Neodymium
SVHC
No SVHC (21-Jan-2025)
Height
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015