Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFLMBC
Order Code3765476
Technical Datasheet
Length257mm
Lamp Base Type-
Light Source-
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Flexible lamp magnetic base is a compact perfect addition to any tool kit.
- Zoom in and out
- ON/OFF switch
- Illuminates hard to access areas
- Can be easily attached to any steel surface
- Flexible arm allows easy positioning and adjustment
Technical Specifications
Length
257mm
Light Source
-
Supply Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792