Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFLMBL
Order Code3765478
Technical Datasheet
Length450mm
Lamp Base Type-
Light Source-
Lens Diameter-
Supply Voltage-
Power Rating3W
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Portable flexible lamp (with magnetic base) illuminates hard to access or badly lit enclosed areas.
- Every tool bag should have one
- Includes LED torch
- Switchable with zoom in and out function
- Easy to attach to steel surfaces eg machines, racking, casings
- Flexible arm allows easy positioning and adjustment
- POS (12 unit) packs available for in-store promotions
Technical Specifications
Length
450mm
Light Source
-
Supply Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485