Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN818
Order Code1800051
Also Known AsGTIN UPC EAN: 5012095603306
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč464.482 |
5+ | Kč430.624 |
10+ | Kč415.576 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč464.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN818
Order Code1800051
Also Known AsGTIN UPC EAN: 5012095603306
Technical Datasheet
Depth5mm
Length25mm
Width10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
- High resistance to de-magnetisation
- Max operating temperature 80°C
- Pack of 4
Technical Specifications
Depth
5mm
Width
10mm
SVHC
No SVHC (21-Jan-2025)
Length
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885