Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN850N
Order Code2483397
Also Known AsGTIN UPC EAN: 5012095611400
Technical Datasheet
12 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč242.022 |
5+ | Kč219.199 |
10+ | Kč211.174 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč242.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN850N
Order Code2483397
Also Known AsGTIN UPC EAN: 5012095611400
Technical Datasheet
Diameter6mm
Height1mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The N850N is a neodymium (NdFeB) adhesive backed Disc Magnet offers quick release tab for fast and effective release liner removal. The self-adhesive neodymium (NdFeB) disc magnet is available in North pole visible (/N version). The neodymium (NdFeB) adhesive backed disc magnet is nickel-plated unless stated otherwise.
- 3M 486 Adhesive backing for best adhesion
- Quick release tab for fast and effective release liner removal
- 80°C Maximum operating temperature
- N42 Material grade
- 3M 468 Adhesive with quick release tab
Applications
Industrial
Technical Specifications
Diameter
6mm
Magnet Material
Neodymium
SVHC
No SVHC (21-Jan-2025)
Height
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116