Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoNH130
Order Code7076022
Also Known AsGTIN UPC EAN: 5012095492276
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč387.235 |
10+ | Kč346.355 |
25+ | Kč334.567 |
50+ | Kč327.796 |
Price for:Each
Minimum: 1
Multiple: 1
Kč387.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoNH130
Order Code7076022
Also Known AsGTIN UPC EAN: 5012095492276
Technical Datasheet
Diameter22.2mm
Height20mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single bi-pole assembly neodymium iron boron magnet assembly
- Encased in an aluminium pot
- Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
- Central tapped screw thread
- Max operating temperature 220°C
Technical Specifications
Diameter
22.2mm
Magnet Material
Neodymium
SVHC
No SVHC (21-Jan-2025)
Height
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102