Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,703.963 |
Product Information
Product Overview
TP150 is an UltraLift TP magnetic thin plate lifter. Manually operated permanent lifting magnet specifically designed for lifting thin plate and removing single sheets from a stack. Ultralift TP can lift steel sheets with thicknesses as low as 5mm. Ultralift TP has an in-built safety button which locks the handle thereby preventing accidental release while a load is being held. Simply attach the Ultralift TP to the hook of your crane or hoist and you're ready to go. A job that takes two men with hooks, chains or slings can be done with one hand using the Ultralift TP. No more struggles to attach heavy or awkward loads. No more worries about the stability of the load once it's lifted.
- Lifts 8kg (flat)
- Specifically designed for the safe lifting of thin plate and pressings
- Can lift single sheets from the tops of stacks
- Locking switch handle safety mechanism
- Built in safety features
- Quick, safe, single face engagement with the load
- Simple, quick operation
- Larger plates can be lifted using two lifting magnets on a spreader beam
- SWL based on material thickness
Technical Specifications
Magnetic Pick-Up Tool
-
No SVHC (25-Jun-2025)
202mm
UltraLift TP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate