Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part No122
Order Code146444
Technical Datasheet
Chuck Size-
Chuck Capacity Max1.5mm
Product Range-
Product Overview
The 122 is a 85mm Pin Vice with capacity of 0.75 to 1.5mm. Chuck type work-holding tool for hand use designed for holding round material. Having hollow handles, material of any length can be handled.
- 85mm Length
Applications
Maintenance & Repair
Technical Specifications
Chuck Size
-
Product Range
-
Chuck Capacity Max
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02