Print Page
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.471 |
50+ | Kč5.693 |
100+ | Kč4.891 |
250+ | Kč4.815 |
500+ | Kč4.740 |
1000+ | Kč4.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoE1SEA18-16.000MTR
Order Code3572921
Product RangeE1S
Technical Datasheet
Frequency16MHz
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Impedance-
Frequency Tolerance± 30ppm
Product RangeE1S
Frequency Stability± 50ppm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHC2-ethoxyethyl acetate (07-Nov-2024)
Technical Specifications
Frequency
16MHz
No. of Pins
2 Pin
Frequency Tolerance
± 30ppm
Frequency Stability
± 50ppm
Operating Temperature Max
70°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
E1S
Operating Temperature Min
-20°C
SVHC
2-ethoxyethyl acetate (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:2-ethoxyethyl acetate (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability