Print Page
Image is for illustrative purposes only. Please refer to product description.
367 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč290.176 |
10+ | Kč215.688 |
100+ | Kč178.820 |
250+ | Kč147.721 |
500+ | Kč144.712 |
1000+ | Kč141.702 |
Price for:Each
Minimum: 1
Multiple: 1
Kč290.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 516-230-538 is a side entry Metal Cover for 516 series 38/36-pin rack and panel connector. Versatile metal cover design permits assembly or disassembly after cabling is complete. Screws for securing cover to 516 or 519 series connectors is supplied.
- Die-cast zinc finished with grey enamel pain
- Covers with top or side entry cable clamp
Applications
Industrial, Safety
Notes
Please note that this part (metal cover with side entry) may be converted to top entry by removing side plate and changing clamp orientation.
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
38
Connector Body Material
Zinc Body
SVHC
No SVHC (23-Jan-2024)
For Use With
516 Series Rack and Panel Connectors
Cable Exit Angle
90°
Product Range
516
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885