Print Page
13 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč310.741 |
10+ | Kč245.784 |
25+ | Kč234.749 |
100+ | Kč211.424 |
250+ | Kč182.081 |
500+ | Kč178.319 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč310.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 520-210-002-KIT is a Connector Kit. Utilizes EDAC gold-plated, hermaphroditic, contacts producing ultra-reliable connection with four gas-tight mating surfaces. Clip available to neatly secure mated connector to panel when used in-line.
- 8.5A Contact rating
- 6mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 2500VRMS at sea level Voltage proof
Applications
Industrial
Contents
Loose crimp contacts, Insulators and Clips (10 x 520-210-002, 5 x 520-220-001, 20 x 516-290-590).
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
520
Kit Contents
Loose Crimp Contacts, Insulators, Clips (10 x 520-210-002, 5 x 520-220-001, 20 x 516-290-590)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597