Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,463.107 |
5+ | Kč2,043.769 |
10+ | Kč1,864.698 |
25+ | Kč1,685.376 |
50+ | Kč1,651.769 |
100+ | Kč1,617.911 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,463.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No686A1252260023E
Order Code4306696
Product Range686 Series
No. of Contacts14Contacts
Connector OrientationStraight
Pitch Spacing-
Current Rating5A
Connector ColourWhite
Voltage Rating250V
Product Range686 Series
Technical Specifications
No. of Contacts
14Contacts
Connector Orientation
Straight
Current Rating
5A
Voltage Rating
250V
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Pitch Spacing
-
Connector Colour
White
Product Range
686 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001