Print Page
ED-HMI2020-101C-1208
Industrial Panel PC, RPI CM4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 8GB eMMC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-HMI2020-101C-1208
Order Code4627182
Product RangeED-HMI2020 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,705.449 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,705.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI2020-101C-1208
Order Code4627182
Product RangeED-HMI2020 Series
Technical Datasheet
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
RAM Memory2GB LPDDR4
CPU Speed1.5GHz
Compute Module InterfaceEthernet, HDMI, USB
Wi-Fi Connectivity2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0
Product RangeED-HMI2020 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-HMI2020-101C-1208 is a ED-HMI2020 series industrial panel PC with 10.1-inch LCD touch screen based on Raspberry Pi CM4. Wide voltage power input range of DC 9V to 28V with reverse polarity protection, overvoltage protection and overcurrent protection.
- 2GB DDR and 8GB eMMC
- Broadcom BCM2711, quad core Arm Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- Lan supports up to 1Gbps
- 2.4GHz and 5GHz dual-band Wi-Fi and Bluetooth
- Support Micro SD card (user storage expansion); integrated RTC, EEPROM and encryption chip
- Embedded installation, compatible with VESA standard bracket installation
- 1280 x 800 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 400cd/m^2, 1000:1 contrast ratio, 30ms response time
- Linux driver support
- Viewing angle (CR≥10): 80°(L)/80°(R)/80°(U)/80°(D)
Contents
1 x ED-HMI2020-101C unit, 4 x buckles (including 4xM4*8 screws and 4xM4*16 screws), 1 x 2.4GHz/5GHz Wi-Fi/BT antenna.
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4 Cores
CPU Speed
1.5GHz
Wi-Fi Connectivity
2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac
Product Range
ED-HMI2020 Series
Core Type
64-bit ARM Cortex-A72 v8
RAM Memory
2GB LPDDR4
Compute Module Interface
Ethernet, HDMI, USB
Bluetooth Connectivity
Bluetooth 5.0
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6