Print Page
ED-HMI3010-101C-0832
Industrial Panel PC, RPI 5, 8GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76, 32GB SD CARD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-HMI3010-101C-0832
Order Code4627188
Product RangeED-HMI3010 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,546.252 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,546.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI3010-101C-0832
Order Code4627188
Product RangeED-HMI3010 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4 Cores
RAM Memory8GB LPDDR4
CPU Speed2.4GHz
Compute Module InterfaceEthernet, HDMI, PCIe, USB
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 ac
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeED-HMI3010 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-HMI3010-101C-0832 is an ED-HMI3010 series industrial panel PC with 10.1-inch LCD touch screen based on Raspberry Pi 5 with Pi5 cooling accessary.
- 8GB DDR and 32GB SD card (support storage expansion)
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- 1 x Gigabit ethernet port, 2 x USB 3.0, 2 x USB 2.0
- Dual 4Kp60 HDMI display output
- 5V DC power input via USB-C
- 1280 x 800 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 250cd/m^2, 1000:1 contrast ratio, 30ms response time
- COF connection method, I2C controller interface, 10 points multi-touch
- Linux driver support
- Viewing angle (CR≥10): 80°(L)/80°(R)/80°(U)/80°(D)
Contents
1 x ED-HMI3010-101C unit, 4 x buckles (including 4xM4*8 screws and 4xM4*16 screws).
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
CPU Speed
2.4GHz
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 ac
Product Range
ED-HMI3010 Series
Core Type
64-bit ARM Cortex-A76
RAM Memory
8GB LPDDR4
Compute Module Interface
Ethernet, HDMI, PCIe, USB
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02