Print Page
ED-IPC3020-04320
Industrial Computer, RPI 5, 4GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-IPC3020-04320
Order Code4627173
Product RangeED-IPC3020 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,286.483 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,286.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-IPC3020-04320
Order Code4627173
Product RangeED-IPC3020 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4 Cores
RAM Memory4GB LPDDR4
CPU Speed2.4GHz
Compute Module InterfaceEthernet, CSI, DSI, HDMI, RS485, RS232, UART, USB
Wi-Fi ConnectivityDual Band 802.11ac Wi-Fi
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeED-IPC3020 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-IPC3020-04320 is an ED-IPC3020 series industrial computer based on Raspberry Pi 5. The fanless design with high-quality metal case and big heatsink, providing excellent cooling performance.
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- 4GB DDR and 32GB SD card and without SSD
- Support Micro SD card storage expansion
- 1 x Gigabit ethernet port with optional PoE
- 2 x USB 3.0, 2 x USB 2.0, 1 x RS232, 1 x RS485 and 1 x buzzer
- Dual 4Kp60 HDMI display output
- Stereo audio input and output with separately 3.5mm audio jack
- 5V DC power input via USB-C, support ON/OFF power button
- Built-in RTC, support SuperCAP and CR1220 battery backup
- Dual-band 802.11ac Wi-Fi and Bluetooth 5.0 / Bluetooth Low Energy (BLE)
Contents
ED-IPC3020 unit, 4 x pads, 1 x tweezers (using to insert/remove SD card).
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
CPU Speed
2.4GHz
Wi-Fi Connectivity
Dual Band 802.11ac Wi-Fi
Product Range
ED-IPC3020 Series
Core Type
64-bit ARM Cortex-A76
RAM Memory
4GB LPDDR4
Compute Module Interface
Ethernet, CSI, DSI, HDMI, RS485, RS232, UART, USB
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02