Print Page
ED-LENS-M12-201200-08
Lens, RPI High Quality Camera Modules, 8 Megapixel, 12mm M12 Lens, 1/2" Optical Format
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč881.060 |
Price for:Each
Minimum: 1
Multiple: 1
Kč881.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-201200-08
Order Code4627232
Technical Datasheet
Camera Type-
Lens Type12mm M12 Lens
Resolution8MP
For Use WithRaspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-LENS-M12-201200-08 is a 1/2" 8Megapixel wide range M12 lens. This lens can be used with Raspberry Pi M12 high quality camera module and other cameras with M12 interface. This 12mm M12 lens provides a 36.4° horizontal field of view on 1/2" sensors.
- 23.3mm TTL (Total Track Length) and 12mm EFL (Effective Focal Length)
- F2.0 aperture
- CRA (Chief Ray Angle) is 5°
- 5.06mm BFL (Back Focal Length)
- 3.88mm MBF (Mechanical Back Focal)
- Manual focus
- Fixed iris aperture
- Working temperature range from -15°C to +75°C
- 8G structure
Technical Specifications
Camera Type
-
Resolution
8MP
SVHC
No SVHC (07-Nov-2024)
Lens Type
12mm M12 Lens
For Use With
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90021100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17