Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEDL LIGHTING
Manufacturer Part No00652
Order Code1080002
Technical Datasheet
Light SourceCompact Fluorescent
Input Power18W
Input Voltage240VAC
Light ColourCool White
Color Temperature Typ4000K
Ceiling Hole Dia-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Light Source
Compact Fluorescent
Input Voltage
240VAC
Color Temperature Typ
4000K
Product Range
-
Input Power
18W
Light Colour
Cool White
Ceiling Hole Dia
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9