Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEDL LIGHTING
Manufacturer Part No00859
Order Code1079986
Technical Datasheet
Power Rating60VA
Secondary Voltages12V, 24V
Secondary Power60VA
Product Range-
Alternatives for 00859
2 Products Found
Product Overview
The 00859 is a 60VA Isolation Transformer, 240V primary, 12/24V secondary voltage with moulded plastic, screw down base, switched and horizontal or vertically mounted, designed for use with the Task-1, 21, 22-NT, 24-NT, 50-NT, 5E-NT (no integral fitted transformer) and loading bay luminaries, high and low operation for many industrial applications.
- Grey colour
- IP65 Protection rating
Applications
Power Management
Technical Specifications
Power Rating
60VA
Secondary Power
60VA
Secondary Voltages
12V, 24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2