Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč862.752 |
5+ | Kč732.587 |
10+ | Kč681.173 |
Price for:Each
Minimum: 1
Multiple: 1
Kč862.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoDS017
Order Code871345
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length13.6mm
Tip / Nozzle O.D.3.2mm
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS017 from Edsyn is a original Deluxe SOLDAPULLT desoldering tool designed for heavy duty and high volume applications.
- Easy one hand loading and operation
- Integral cleaning shaft self cleans no stick PTFE tip
- 330mm length
- 99g of weight
Applications
Industrial
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
13.6mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS017
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005594