Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč430.624 |
Price for:Each
Minimum: 1
Multiple: 1
Kč430.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFL 88 B
Order Code2829347
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodBrush Applicator
Volume9ml
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FL 88 B is a product highly suitable for all soldering uses, especially SMD. Flux is distributed precisely and concertedly by the tip (similar to a felt tip) on the spots to be soldered.
- Halide and VOC-free
- Easy handling
- For leaded and lead-free soldering
- Fast drying, not flammable
- Nearly odourless
- Few remaining residues aren't tacky
- Ideal for fine pitch and SMD applications
- Perfect soldering results with hot air tools and soldering irons
- Enables quick repair
- Lower volatility than alcohol-based fluxes
Technical Specifications
Flux Type
No Clean
Dispensing Method
Brush Applicator
Weight
-
SVHC
No SVHC (15-Jan-2019)
Flux Applications
Soldering
Volume
9ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02