Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč792.528 |
5+ | Kč672.896 |
10+ | Kč625.746 |
Price for:Each
Minimum: 1
Multiple: 1
Kč792.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS 350 G CHALLENGER
Order Code2467649
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.3.3mm
Product Range-
Plug Type-
Product Overview
The SS 350 G CHALLENGER is a low-static gold-plated static safe Challenger Soldapullt with LS363 tip and OS130 O-ring. The desoldering tool is worked out and well balanced according to the latest ergonomic design requirements. The simple single-handed design and a high suction power ensure a perfect working operation, metal finishing with cleaning spindle.
- Powerful vacuum impulse with new spring system
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.3mm
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049