Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč658.601 |
5+ | Kč566.306 |
10+ | Kč534.204 |
Price for:Each
Minimum: 1
Multiple: 1
Kč658.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoUS140
Order Code3058750
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length13.6mm
Tip / Nozzle O.D.3.2mm
Product Range-
Plug Type-
Product Overview
The US140 is an Universal Desoldering Gun with self-cleaning PTFE tip.
- Low setback
- Easy one-hand operation
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
13.6mm
Product Range
-
Technical Docs (1)
Alternatives for US140
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052