Print Page
BAB-15030
LAMP, HALOGEN, GU5.3, 12V, 20W
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEIKO
Manufacturer Part NoBAB-15030
Order Code1091153
Technical Datasheet
Supply Voltage12V
Power Rating20W
Length46mm
Lamp Base TypeGU5.3
Reflector Dia50.8mm
Color Temperature Typ2950K
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
12V
Length
46mm
Reflector Dia
50.8mm
Product Range
-
Power Rating
20W
Lamp Base Type
GU5.3
Color Temperature Typ
2950K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824