Print Page
FC8T9/D
22 Watt Circuline Fluorescent Lamp
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEIKO
Manufacturer Part NoFC8T9/D
Order Code2814629
Input Power22W
Lamp Base TypeG10q
Luminous Flux925lm
Average Bulb Life12000h
CFL Lamp ShapeCircular
Color Temperature Typ6500K
Light ColourDaylight
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Input Power
22W
Luminous Flux
925lm
CFL Lamp Shape
Circular
Light Colour
Daylight
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
G10q
Average Bulb Life
12000h
Color Temperature Typ
6500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210017