Quantity | Price (ex VAT) |
---|---|
1+ | Kč867.768 |
Product Information
Product Overview
The Einhell TC-JS 80/1 jigsaw is the ideal tool for performing cutting work in the workshed, garage and the DIY enthusiast’s cellar. With its 550W it is remarkably powerful. It effortlessly tackles wood, plastic or steel. The four-setting pendulum action enables exact and fast cuts to be performed. The jigsaw allows a cutting depth of up to 80mm for wood, 20mm for plastic and up to 10mm for steel. Softgrip surfaces make the Einhell TC-JS 80/1 jigsaw pleasant to work with. The soleplate can be swivelled, allowing mitre cuts at angles of up to 45 degrees. The dust extractor keeps the work area clean. The saw blade can be changed quickly and effortlessly without the need for any tools.
Technical Specifications
Electric
-
-
-
To Be Advised
230V
550W
Jigsaw
UK Type G
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate