Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,715.472 |
Product Information
Product Overview
The Einhell TC-VC 18/20 Li wet & dry vacuum is a member of the Power X-Change series. All the rechargeable batteries and chargers in the system can be used with every product in the series. This product comes without a battery or charger. The rust-free, sturdy stainless steel tank has a capacity of 20L, and a dirt collector bag is also included. For easy manoeuvrability it has four castors, and a holder for accessories and practical blow connector are also built in. The product also comes with a large suction nozzle with with combination insert, a special crevice nozzle and an upholstery nozzle, a plastic hose and a 3-part extension tube. The 36mm hose system ensures a high air and dirt flow.
- Member of Power X-Change family - one battery for all products
- 20L Stainless steel tank, rust-proof and sturdy
- Blow connector for blow-cleaning of inaccessible areas
- 4 Rollers for good mobility
- Practical holder integrated in housing for holding accessories
- 36mm Hose system maintains high air and dirt flow
- Complete with plastic suction hose and three-part extension tube
- Large suction nozzle for carpets and floors for top performance
- Crevice nozzle for narrow areas & upholstery nozzle for car seats
- The product comes complete with a dirt collector bag inside
- Suction Power Max: 8 kPa
- Suction Hose Length: 1.5m
- Suction Hose Diameter: 36mm
- Sound Power Level: 86 dB (A)
Contents
36mm Suction Hose, Three-Piece Plastic Suction Pipe, Large Suction Nozzle with Combination Insert for Carpets & Smooth Flooring, Upholstery Nozzle, Crevice Nozzle, Dirt Collector Bag
Notes
Bare Unit = Body Only No Battery, Charger or Case Supplied
Technical Specifications
Cordless - Bare Unit
18V
20l
815mm
335mm
331mm
Einhell - Wet & Dry Vacuum Cleaners
Boric acid (14-Jun-2023)
-
-
-
-
515mm
5.3kg
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate