Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEINHELL
Manufacturer Part NoTE-MG 200 CE
Order Code4224400
Product RangeEinhell - Electric Multi-Tools
Also Known AsGTIN UPC EAN: 4006825577204
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEINHELL
Manufacturer Part NoTE-MG 200 CE
Order Code4224400
Product RangeEinhell - Electric Multi-Tools
Also Known AsGTIN UPC EAN: 4006825577204
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Input Power200W
Blade Length-
Saw TypeMulti
Product RangeEinhell - Electric Multi-Tools
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The TE-MG 200 CE multifunction tool is a high-quality, compact and ergonomic helper for experts on extension and renovation jobs, which with its many different options saves a great deal of effort. Sawing, sanding, scraping and much more besides are performed easily and speedily with this handy all-rounder. The electronic speed control ensures smooth starting and enables the power to be adjusted exactly to the particular task.
- 200W Motor
- Soft-grip handle
- Electronic speed control for precise control
- Robust gear head made of aluminium
- Oscillating speed 30000 - 42000 min^-1
- Sanding area: 93 x 93 x 93 mm
- Oscillation angle: 3°
Contents
Multi- Tool, Triangle Sanding Disc, 6x Sanding Paper, Scraper Blade, Plunge Cut Saw Blade for Wood, HSS Saw Blade for Metal, Hex Key & Storage Case
Technical Specifications
Power Type
Electric
Input Power
200W
Saw Type
Multi
Plug Type
UK Type G
Supply Voltage VAC
230V
Blade Length
-
Product Range
Einhell - Electric Multi-Tools
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.96