Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoAL991S
Order Code3348295
Also Known AsGTIN UPC EAN: 3760244880055
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,914.245 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,914.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoAL991S
Order Code3348295
Also Known AsGTIN UPC EAN: 3760244880055
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min-15V
Output Voltage Max15V
Output Current Min1A
Output Current Max3A
Power Rating48W
Supply Voltage Min198V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Floating outputs on 4 mm safety socket
- Voltage incremented and decremented by four push-buttons : ±1V or ± 100mV
- 14 mm 3 digit LED digital voltmeter for the three outputs
- Protection against short circuit and overcurrent
- LG 991S software for Windows95
- Conforms to EN61010-1 and EN50082-1
- LabVIEW drivers and executable provided
- Adjustable, 3 Output, 0 to +/-15V or 0 to 30V 1A, & 2V to 5.5V 3A, & -15V to +15V 0.2A
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-15V
Output Current Min
1A
Power Rating
48W
Supply Voltage Max
264V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3 Output
Output Voltage Max
15V
Output Current Max
3A
Supply Voltage Min
198V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for AL991S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6