Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALF1202
Order Code2472208
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880147
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,823.567 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,823.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALF1202
Order Code2472208
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880147
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs1 Output
Output Voltage Min10V
Output Voltage Max15V
Output Current Min2A
Output Current Max3A
Power Rating30W
Supply Voltage Min190V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product RangeALF Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALF1202 is a Switching Regulated Power Supply with power-ON indicator (ON/OFF switch). It has screen printed polycarbonate case. It is protected against by current limit short-circuit, by fuse overcurrent on main input and transient pulse on the primary by varistor.
- Floating outputs on 4mm safety sockets
- <lt/>1% Dynamic regulation for a load variation from 10 to 90%
- Green power-ON LED indicator
- <gt/>80% Efficiency at the full power (30W in output)
- IP30 Protection rating
- C8 socket with CEI320 C7 cable (2 poles double insulation) mains input
- ON/OFF control toggle switch
- 3000VAC between input and output dielectric strength
Applications
Test & Measurement, Industrial, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
10V
Output Current Min
2A
Power Rating
30W
Supply Voltage Max
264V
Product Range
ALF Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
3A
Supply Voltage Min
190V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375