Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALF2405
Order Code1290015
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880215
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,668.893 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,668.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALF2405
Order Code1290015
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880215
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min20V
Output Voltage Max29V
Output Current Min0A
Output Current Max5A
Power Rating120W
Supply Voltage Min190VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product RangeALF Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALF2405 is a Switching Regulated Power Supply with double insulation 3 poles cable. The On/Off control toggle switch, 0.99 power factor, green power-on LED indicator, short circuit protection by current regulation.
Applications
Industrial, Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
20V
Output Current Min
0A
Power Rating
120W
Supply Voltage Max
253VAC
Product Range
ALF Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
29V
Output Current Max
5A
Supply Voltage Min
190VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for ALF2405
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86