Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCG6035SL
Order Code1098273
Also Known AsGTIN UPC EAN: 5028356104123 , ECG6035SL
Technical Datasheet
229 In Stock
370 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč493.073 |
Price for:Each
Minimum: 1
Multiple: 1
Kč493.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCG6035SL
Order Code1098273
Also Known AsGTIN UPC EAN: 5028356104123 , ECG6035SL
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodSyringe
Volume35ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
CG60 contact lubricant offers enhanced electrical and mechanical properties under the conditions required by today's automotive and domestic equipment industries. It has been specifically designed for use with a vast array of modern and very sensitive plastics.
- Excellent high performance lubricant
- Reduces electrical background noise
- Excellent plastics compatibility
- Contains a UV trace to allow easy inspection
Applications
Industrial
Technical Specifications
Lubricant Type
Grease
Volume
35ml
Product Range
-
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068402