Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDCA200H
Order Code298293
Also Known AsEDCA200H, GTIN UPC EAN: 5028356100019
Technical Datasheet
1,214 In Stock
468 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč646.813 |
Price for:Each
Minimum: 1
Multiple: 1
Kč646.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDCA200H
Order Code298293
Also Known AsEDCA200H, GTIN UPC EAN: 5028356100019
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
DCA200H is a DCA SCC3 conformal coating which is a unique modified alkyd coating specifically formulated to meet the highest defence standards in both Europe and the United States. Based on a modified alkyd, it is a highly flexible coating making it ideal for small or delicate components. DCA also maintains protection through an extremely wide operating temperature range. It provides excellent chemical resistance to a wide range of chemicals and solvents such as those found in the automotive and aerospace industries making it an excellent choice for these industries.
- Supplied as 200ml aerosol
- High specification flexible modified silicone resin conformal coating
- UL746 approved
- May be ambient cured or heat cured for enhanced performance
- Excellent chemical and solvent resistance when heat cured
- May be soldered through for rework
- Clear pale straw appearance
- Extremely wide operating temperature range
- DEF-STAN 59/47 (Issue 4) and Meets IPC-CC-830
- 36 months of shelf life
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950