Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEADPI
Order Code1616571
Also Known AsEEADPI200D
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEADPI
Order Code1616571
Also Known AsEEADPI200D
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume200ml
Weight-
SVHCNo SVHC (20-Jun-2016)
Alternatives for EADPI
1 Product Found
Product Overview
Electrolube's Air Duster aerosols of compressed gas are designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. Electrolube's Air Dusters are non-flammable products. The range includes an Invertible Airduster (EADI) which is particularly useful for very intricate equipment or items which can not be moved for cleaning or maintenance.
- Ultra high power, inert, pure compressed gas airduster
- Available in standard (EADP) and invertible versions (EADPI)
- High pressure blast for removing stubborn particulates
- Non-flammable
Applications
Maintenance & Repair
Warnings
Do not use EADPI for prolonged blasts as the surface of the can will form frost.
Technical Specifications
Product Range
-
Volume
200ml
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1950