Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoECSP200DB
Order Code725640
Product RangeElectrolube - ECSP
Also Known AsEECSP200DB, GTIN UPC EAN: 5028356100408
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoECSP200DB
Order Code725640
Product RangeElectrolube - ECSP
Also Known AsEECSP200DB, GTIN UPC EAN: 5028356100408
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsComputers, Electrical
Dispensing MethodCan
Volume200ml
Weight-
Product RangeElectrolube - ECSP
SVHCTo Be Advised
Alternatives for ECSP200DB
1 Product Found
Product Overview
Super fast evaporating solvent for cleaning and degreasing applications. Removes flux, grease, oil and other common contaminants leaving a residue-free finish. Test small area before use on plastics.
- Very fast evaporating cleaning solvent
- Removes grease, dirt and most fluxes
- Completely residue-free
- Highly flammable - not to be used on live equipment
- 200ml
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Computers, Electrical
Volume
200ml
Product Range
Electrolube - ECSP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:1950