Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoECW025
Order Code634931
Also Known AsGTIN UPC EAN: 5028356101689 , EECW025
Technical Datasheet
491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč514.391 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč514.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoECW025
Order Code634931
Also Known AsGTIN UPC EAN: 5028356101689 , EECW025
Technical Datasheet
Wipe Material-
Wipe Width340mm
Wipe Length340mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Electrolubes Engineer's Cleaning Wipes (340 x 340mm) are high quality, lint free cloths designed for general cleaning and drying of all surfaces. They are suitable for use on all surfaces including glass, plastic, LCD and filter screens.
- Non-woven, cellulose/polyester blend
- High quality, general purpose wipes
- Extremely absorbent
- Exceptional tear and wet strength
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
-
Wipe Length
340mm
SVHC
No SVHC (19-Jan-2021)
Wipe Width
340mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18