Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEML200F
Order Code279481
Product RangeElectrolube - EML
Also Known AsEEML200F, GTIN UPC EAN: 5028356100088
Technical Datasheet
240 In Stock
324 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč328.046 |
Price for:Each
Minimum: 1
Multiple: 1
Kč328.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEML200F
Order Code279481
Product RangeElectrolube - EML
Also Known AsEEML200F, GTIN UPC EAN: 5028356100088
Technical Datasheet
Lubricant TypeFluid
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeElectrolube - EML
Product Overview
EML200F is an EML contact cleaner lubricant. This is a solvent/lubricant blend designed to remove surface contamination and oxidation from all metallic contact surfaces. Use of the product reduces electrical resistance across the switch or connector by increasing the surface area of the contact. EML also ensures long-term protection from corrosion and arcing by depositing a thin film of Electrolube (2X Oil) Contact Lubricant.
- Cleans and lubricates switches, connectors and slip rings
- Removes dirt and protects from further contamination
- Reduces contact resistance
- Commonly known as switch cleaner
- Compatible with most plastics, paints and rubbers; versatile in use
- Rapid solvent evaporation, efficient production processes
- Silicone free and anti-static
Technical Specifications
Lubricant Type
Fluid
Volume
200ml
Product Range
Electrolube - EML
Dispensing Method
Aerosol
Weight
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
UN Hazard Code:1950