Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEMPU500
Order Code1743738
Also Known AsEMPU500
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEMPU500
Order Code1743738
Also Known AsEMPU500
Technical Datasheet
Sealant Type-
Sealant ApplicationsMechanical, Plumbing
Dispensing MethodCan
Sealant ColourYellow
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
MPU is a one-part polyurethane foam provided in convenient aerosol packaging. Self-expanding and ready to use, MPU quickly cures to form a tough waterproof layer. MPU is a light yellow colour. The main application for this product is to fill and seal spaces around cables, window frames, pipe ducts and other cavities. The material provides good thermal and acoustic insulation.
- One-part ready to use self-expanding PU foam
- Cures quickly to form a tough, waterproof layer
- Excellent for filling and sealing spaces around cables, window frames, pipe ducts, etc.
- Provides good thermal and acoustic insulation
Technical Specifications
Sealant Type
-
Dispensing Method
Can
Volume
500ml
Product Range
-
Sealant Applications
Mechanical, Plumbing
Sealant Colour
Yellow
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604
UN Hazard Code:1950