Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoER2183RP250G
Order Code1961595
Also Known AsEER2183RP250G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč726.317 |
Price for:Each
Minimum: 1
Multiple: 1
Kč726.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER2183RP250G
Order Code1961595
Also Known AsEER2183RP250G
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
SVHCTo Be Advised
Product Overview
ER2183 is a thermally conductive epoxy resin with UL flame retardant approval using clean technology which results in relatively low toxicity fumes and low smoke emission. It is a low viscosity system ideal for potting and encapsulating electronics or components with limited spacing and where thermal dissipation is required. It has a wide operating temperature range and can be used in a variety of potting and encapsulation applications.
- Thermally Conductive Epoxy
- Low viscosity alternative to ER2220: 5000mPa s
- High thermal conductivity; 1.10W/m.K
- Easy to mix, uses non-abrasive fillers
- Wide operating temperature (-40°C to 130°C)
- Meets UL94 approval
- RoHS-2 Compliant
- 2.16 Relative density
Applications
Industrial, Maintenance & Repair
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
250g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353
UN Hazard Code:1760