Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoER2218RP250G
Order Code1845984
Also Known AsEER2218RP250G
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč566.306 |
Price for:Each
Minimum: 1
Multiple: 1
Kč566.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER2218RP250G
Order Code1845984
Also Known AsEER2218RP250G
Technical Datasheet
Potting Compound Type-
Dispensing MethodPacket
Compound ColourAmber / Black
Volume-
Weight250g
Product Range-
SVHCTo Be Advised
Product Overview
ER2188 two part epoxy is a flame retardant, general purpose potting and encapsulating compound. Its a good all round resin offering a cost effective solution for a wide range of applications. The system utilises a hardener free of DDM or other aromatic amines. The flame retardant technology used is of a 'clean' type leading to relatively low toxicity fumes and low smoke emission. It exhibits excellent electrical properties and adhesion to a wide range of substrates while maintaining good chemical and water resistance.
- General purpose epoxy resin
- Cost effective solution
- Good chemical and water resistance
- Excellent adhesion to a wide variety of substrates
- Excellent electrical properties
- UL94 V-0 approved
- RoHS-2 Compliant
- 600 to 800 Viscosity
- <gt/>200°C Flash point
Applications
Industrial
Technical Specifications
Potting Compound Type
-
Compound Colour
Amber / Black
Weight
250g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353
UN Hazard Code:3082