Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoER221935SL
Order Code2522267
Also Known AsEER221935SL
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč788.014 |
Price for:Each
Minimum: 1
Multiple: 1
Kč788.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER221935SL
Order Code2522267
Also Known AsEER221935SL
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodSyringe
Compound ColourBlack
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
ER2219 is a versatile single component epoxy resin suitable for use as a glob-top resin or for dipping hybrid circuits and individual components which require discrete concealment. The resin is semi-thixotropic allowing for efficient heat curing and a faster process time. ER2219 meets UL94 V-0 approval as a flame retardant resin.
- Single-part black epoxy
- Semi-thixotropic epoxy;
- Flame retardant resin
- High ionic purity; low ionisable chlorine content
- Quick cure at elevated temperatures;
- Meets UL94 V-0 Approval
- RoHS-2 Compliant
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
-
SVHC
To Be Advised
Dispensing Method
Syringe
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874
UN Hazard Code:3082