Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoER2220RP250G
Order Code2377538
Also Known AsGTIN UPC EAN: 5028356104543 , EER2220RP250G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč743.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč743.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER2220RP250G
Order Code2377538
Also Known AsGTIN UPC EAN: 5028356104543 , EER2220RP250G
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodPacket
Compound ColourGrey
Volume-
Weight250g
Product Range-
SVHCTo Be Advised
Product Overview
ER2220 is a flame retardant, thermally conductive, two part encapsulation compound based on epoxy technology. Designed to meet increasing demands for efficient thermal dissipation, ER2220 combines ease of processing with an enhanced thermal conductivity when compared to traditional thermally conductive encapsulants. Combined with flame retardance achieving UL94 V-0 level, ER2220 provides the ultimate in protection and performance for a vast array of applications, including those in the rapidly expanding LED industry.
- Very high thermal conductivity: 1.54 W/m.K
- Flame Retardant
- Utilises non-abrasive fillers
- Used for encapsulating PCBs or devices requiring effective thermal dissipation
- Provides environmental protection
- Wide operating temperature range: -40°C to +130°C
- 247°C Boiling point
- 112°C Flash point
- 1.2% Flammability limit
Applications
Industrial
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Grey
Weight
250g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352
UN Hazard Code:3082