Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoER2223RP250G
Order Code2677069
Also Known AsEER2223RP250G
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč822.875 |
Price for:Each
Minimum: 1
Multiple: 1
Kč822.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER2223RP250G
Order Code2677069
Also Known AsEER2223RP250G
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
Product Overview
ER2223 black epoxy resin has been specially formulated to meet the harsh operating conditions of under-hood applications in the automotive industry. It has excellent chemical resistance, including most fluids found in the engine compartment of vehicles or other mechanical applications offering superb protection to electronic components. With an exceptionally wide operating temperature range of -40°C to +180°C ER2223 is also suited to a variety of other electronics applications exhibiting good resistance to thermal cycling found in engine compartments. Its low viscosity allows for easy potting of the smallest or tightly packaged components.
- Exceptionally wide operating temperature range
- Highly chemical resistant
- Low viscosity
- Excellent adhesion to a wide variety of substrates.
- Designed to meet the needs of Automotive applications
- RoHS-2 Compliant
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
250g
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282
UN Hazard Code:3082