Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEWI100
Order Code725675
Product RangeElectrolube - IPA Wipes
Also Known AsEEWI100, GTIN UPC EAN: 05028356101795
Technical Datasheet
34 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,456.145 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč1,456.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEWI100
Order Code725675
Product RangeElectrolube - IPA Wipes
Also Known AsEEWI100, GTIN UPC EAN: 05028356101795
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product RangeElectrolube - IPA Wipes
SVHCTo Be Advised
Product Overview
IPA Electrowipes are lint-free pads, impregnated with isopropanol and de-mineralised water, contained in convenient sachets. The solvent is flammable. They are ideal for cleaning all types of connectors (the water content providing a temporary anti-static agent) before final assembly and for removing contamination and oxidation from connectors during servicing and routine maintenance. EWI is 100% Ozone Friendly.
- Impregnated with an isopropanol and de-ionised water blend
- High quality cloths
- Packaged in individual sachets
- Excellent degreaser, also removes flux residues and metal oxide
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
To Be Advised
Wipe Width
-
Product Range
Electrolube - IPA Wipes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:3175