Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHFFR400DB
Order Code2377535
Also Known AsGTIN UPC EAN: 5028356104345 , EHFFR400DB
Technical Datasheet
839 In Stock
360 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč340.336 |
Price for:Each
Minimum: 1
Multiple: 1
Kč340.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHFFR400DB
Order Code2377535
Also Known AsGTIN UPC EAN: 5028356104345 , EHFFR400DB
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsIndustrial
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
HFFR400DB is a HFFR Hexane Free Flux Remover which is a fast-drying, n-hexane free solvent cleaner specially formulated for the quick and efficient removal of flux residues present after soldering. Designed to eliminate the use of ozone depleting solvents such as CFC 113 and hazardous materials such as n-Hexane, it combines excellent cleaning performance of a wide range of flux residues with fast evaporation rates.
- Supplied as 400ml aerosol with brush
- n-Hexane free
- Efficient removal of all flux residues
- Harmless to most plastics, rubbers and elastomers
- Leaves a perfectly clean, dry surface with no-residue
- 300PPM inhalation toxicity
- Density of 0.78g/ml at 20°C
Warnings
Flammable solvent so do not spray onto live electrical equipment or other sources of ignition.
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
Industrial
Volume
400ml
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433
UN Hazard Code:1950